
5V fixed positive LDO regulator with 2% output voltage accuracy. Features a 178mV dropout voltage and a maximum output current of 250mA. Operates with a minimum input voltage of 2.3V and a maximum input voltage of 6V. This surface mount component, housed in a SOT-89 package, offers a quiescent current of 4µA and a power dissipation of 1.635W. It is lead-free and RoHS compliant, with an operating temperature range of -40°C to 125°C.
Microchip MCP1700T-5002E/MB technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-89 |
| Dropout Voltage | 178mV |
| Height | 1.6mm |
| Input Bias Current | 1.6uA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 5V |
| Max Power Dissipation | 1.635W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.635W |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 2.29mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1700T-5002E/MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
