
The MCP1701-1802I/TO is a 1.8V fixed linear voltage regulator with a dropout voltage of 180mV. It has a maximum input voltage of 10V and a maximum power dissipation of 300mW. The device is packaged in a TO-92 case and is rated for operation between -40°C and 85°C. It is not RoHS compliant.
Sign in to ask questions about the Microchip MCP1701-1802I/TO datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1701-1802I/TO technical specifications.
| Package/Case | TO-92 |
| Dropout Voltage | 180mV |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Number of Outputs | 1 |
| Output Current | 110mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip MCP1701-1802I/TO to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
