
1.2V fixed output, positive polarity linear voltage regulator IC with 250mA output current. Features a low dropout voltage of 750mV and 2% output voltage accuracy. Operates from a 2.7V to 13.2V input range with a quiescent current of 5µA. Packaged in a 3-pin SOT-23 surface mount configuration. RoHS compliant and lead-free.
Microchip MCP1702T-1202E/CB technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 750mV |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 2% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1702T-1202E/CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
