
1.8V fixed positive LDO regulator, offering a 250mA output current with a 2% accuracy. Features a low dropout voltage of 330mV and operates from a 2.7V to 13.2V input range. This surface mount component is housed in a TO-236-3 (SOT-23A) package, with a quiescent current of 5uA and a maximum power dissipation of 253mW. It supports a wide operating temperature range from -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Microchip MCP1702T-1802E/CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1702T-1802E/CB technical specifications.
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Dropout Voltage | 330mV |
| Height | 0.051inch |
| Input Bias Current | 2uA |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 253mW |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Termination | SMD/SMT |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1702T-1802E/CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
