
Positive fixed output linear voltage regulator with a 2.5V nominal output voltage and 2% accuracy. Features a 750mV dropout voltage at 250mA output current, supporting a maximum input voltage of 13.2V and a minimum input voltage of 2.7V. This surface mount component offers a low quiescent current of 5uA and a 44dB PSRR. Packaged in a 3-pin SOT-23A (TO-236-3) plastic package, it operates within a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MCP1702T-2502E/CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1702T-2502E/CB technical specifications.
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Dropout Voltage | 750mV |
| Height | 1.3mm |
| Input Bias Current | 2uA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1702T-2502E/CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
