
2.5V positive fixed output linear voltage regulator with 750mV dropout voltage and 250mA output current. Features 2% accuracy, 5µA quiescent current, and 2µA input bias current. Operates from 2.7V to 13.2V input voltage and is available in a 3-pin SOT-89 surface mount package. Suitable for applications requiring stable 2.5V output with low power consumption, operating from -40°C to 125°C.
Microchip MCP1702T-2502E/MB technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89 |
| Dropout Voltage | 750mV |
| Height | 1.6mm |
| Input Bias Current | 2uA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1702T-2502E/MB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
