
Automotive-grade positive linear voltage regulator with a fixed 3V output and 250mA maximum output current. Features a low dropout voltage of 625mV and 2% output voltage accuracy. Operates from a 2.7V to 13.2V input range with a quiescent current of 5µA. Packaged in a 3-pin SOT-23 surface-mount case, this RoHS compliant component is supplied on tape and reel.
Microchip MCP1702T-3002E/CB technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 625mV |
| Height | 0.051inch |
| Input Bias Current | 2uA |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 253mW |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1702T-3002E/CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
