
Automotive-grade positive linear voltage regulator with a fixed 3.3V output voltage and 2% accuracy. Features a 250mA maximum output current, 525mV dropout voltage, and operates from a 2.7V to 13.2V input range. This surface-mount IC is housed in a 3-pin SOT-23 package, offering a low 5µA quiescent current and a wide operating temperature range of -40°C to 125°C. Packaged in tape and reel for efficient assembly.
Sign in to ask questions about the Microchip MCP1702T-3302E/CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1702T-3302E/CB technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23 |
| Dropout Voltage | 525mV |
| Height | 0.051inch |
| Input Bias Current | 2uA |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 253mW |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5uA |
| Width | 0.071inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1702T-3302E/CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
