The MCP1702T-3302E/CBVAO is a 3.3V linear voltage regulator with a maximum output current of 250mA. It operates from an input voltage range of 4.124V to 13.2V and has a dropout voltage of 0.725V. The device is packaged in a SOT-23A, 3-PIN package and is suitable for use in applications where a low dropout voltage is required. The MCP1702T-3302E/CBVAO is qualified to the TS 16949 screening level and has an operating temperature range of -40°C to 125°C.
Microchip MCP1702T-3302E/CBVAO technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.5 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 4.124 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Output Current1-Max | 0.25 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | TS 16949 |
| Dropout Voltage1-Max | 0.725 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.