The MCP1702T-4002E/TO is a 3-terminal linear voltage regulator with a fixed output voltage of 4V. It can handle an input voltage range of 4.845V to 13.2V and has a maximum output current of 0.25A. The device is packaged in a TO-92, 3-PIN package and has a maximum operating temperature of 125°C. The MCP1702T-4002E/TO is suitable for use in applications where a stable voltage supply is required, and it meets the requirements of the operating temperature range of -40°C to 125°C.
Microchip MCP1702T-4002E/TO technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 4.845 |
| Output Voltage1-Min | 3.88 |
| Output Voltage1-Max | 4.12 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.525 |
| Output Voltage1-Nom | 4 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 14.5 |
| Line Regulation-Max | 0.10026 |
| Load Regulation-Max | 0.1 |
| Dropout Voltage1-Max | 0.725 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.