
The MCP1702T-4702E/CB is a single-output linear voltage regulator with an output voltage of 4.7V and a maximum output current of 250mA. It operates from a minimum input voltage of 2.7V and a maximum input voltage of 13.2V. The device is packaged in a TO-236-3 surface-mount package and is RoHS compliant. The MCP1702T-4702E/CB has a maximum operating temperature range of -40°C to 125°C and a quiescent current of 5uA.
Sign in to ask questions about the Microchip MCP1702T-4702E/CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1702T-4702E/CB technical specifications.
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 4.7V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1702T-4702E/CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
