The MCP1702T-5002E/MBVAO is a 5V linear voltage regulator with a maximum output current of 250mA. It operates over a temperature range of -40°C to 125°C and is available in a SOT-89, 3-PIN package. The device is compliant with AEC-Q100 and TS 16949 screening levels. The input voltage range is from 5.8V to 13.2V, and the dropout voltage is a maximum of 0.65V.
Microchip MCP1702T-5002E/MBVAO technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.445 |
| Length | 4.495 |
| Number of Functions | 1 |
| Input Voltage-Max | 13.2 |
| Input Voltage-Min | 5.8 |
| Output Voltage1-Min | 4.85 |
| Output Voltage1-Max | 5.15 |
| Output Current1-Max | 0.25 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100; TS 16949 |
| Dropout Voltage1-Max | 0.65 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.