
The MCP1703-1502E/DB is a 1.5V fixed linear voltage regulator with an output current of 250mA. It operates from a minimum input voltage of 2.7V and a maximum input voltage of 16V. The device is packaged in a SOT-223 package and is suitable for surface mount applications. The MCP1703-1502E/DB has a maximum operating temperature range of -40°C to 125°C and is RoHS compliant.
Sign in to ask questions about the Microchip MCP1703-1502E/DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1703-1502E/DB technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Input Bias Current | 2uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1703-1502E/DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
