Sign in to ask questions about the Microchip MCP1703-2802E/DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1703-2802E/DB technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223-3 |
| Dropout Voltage | 625mV |
| Height | 0.067inch |
| Length | 0.263inch |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Width | 0.146inch |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1703-2802E/DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
