
Fixed 3V positive linear voltage regulator IC with 250mA output current and 2% output voltage accuracy. Features a low 5µA quiescent current and 2µA input bias current, operating from a 2.7V to 16V input range. Packaged in a SOT-223 surface-mount case, this RoHS compliant component offers a 44dB PSRR and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Microchip MCP1703-3002E/DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1703-3002E/DB technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Height | 1.6mm |
| Input Bias Current | 2uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1703-3002E/DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
