
3.3V fixed output voltage regulator IC, offering 2% output voltage accuracy. Features a 525mV dropout voltage and a maximum output current of 250mA. Operates with a minimum input voltage of 2.7V and a maximum input voltage of 16V. Packaged in a SOT-223 surface-mount case, this positive polarity regulator boasts a low 5uA quiescent current and a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MCP1703-3302E/DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1703-3302E/DB technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Dropout Voltage | 525mV |
| Height | 1.6mm |
| Input Bias Current | 2uA |
| Length | 6.5mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1703-3302E/DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
