The MCP1703A-1502E/DB is a 3-terminal linear voltage regulator with a fixed output voltage of 1.5V. It operates over an input voltage range of 2.7V to 16V and is capable of withstanding a maximum junction temperature of 125°C. The device is packaged in a R-PDSO-G3 package with dimensions of 3.5mm width and 6.5mm length. The MCP1703A-1502E/DB is compliant with TS 16949 screening level.
Sign in to ask questions about the Microchip MCP1703A-1502E/DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1703A-1502E/DB technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 1.455 |
| Output Voltage1-Max | 1.545 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1703A-1502E/DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.