The MCP1703A-1802E/MC is an 8-terminal dual linear voltage regulator from Microchip. It operates from 2.7V to 16V input voltage and provides a regulated output voltage of 1.746V to 1.854V. The device is packaged in a 2mm x 3mm HVSON-8 package and is rated for operation up to 125°C. The MCP1703A-1802E/MC is compliant with TS 16949 screening level.
Microchip MCP1703A-1802E/MC technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 1.746 |
| Output Voltage1-Max | 1.854 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | TS 16949 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.