The MCP1703A-2802E/DB is a 3-terminal linear voltage regulator with a nominal output voltage of 2.8V. It operates from an input voltage range of 3.859V to 16V and can handle a maximum dropout voltage of 0.975V. The device is packaged in a R-PDSO-G3 package with dimensions of 3.5mm width and 6.5mm length. It is designed to operate over a temperature range of -40°C to 125°C and is compliant with TS 16949 screening level.
Microchip MCP1703A-2802E/DB technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 3.859 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.884 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | TS 16949 |
| Dropout Voltage1-Max | 0.975 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1703A-2802E/DB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.