
3.3V fixed positive LDO regulator with a 3-terminal dual configuration. Features a maximum input voltage of 16V and a minimum input voltage of 4.124V. Offers an output voltage range of 3.201V to 3.399V with a nominal output of 3.3V. Maximum dropout voltage is 0.725V. Housed in an R-PDSO-G3 package with dimensions of 3.5mm width and 6.5mm length. Operates across a temperature range of -40°C to 125°C and meets TS 16949 screening levels.
Sign in to ask questions about the Microchip MCP1703A-3302E/DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1703A-3302E/DB technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 3.5 |
| Length | 6.5 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.124 |
| Output Voltage1-Min | 3.201 |
| Output Voltage1-Max | 3.399 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | TS 16949 |
| Dropout Voltage1-Max | 0.725 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1703A-3302E/DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.