The MCP1703AT-2502E/MC is a 2.5V linear voltage regulator with a maximum input voltage of 16V and a minimum input voltage of 2.7V. It has a dropout voltage of up to 1.1V and operates over a temperature range of -40°C to 125°C. The device is packaged in a DFN-8 package and is suitable for use in power management applications.
Sign in to ask questions about the Microchip MCP1703AT-2502E/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1703AT-2502E/MC technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 2.7 |
| Output Voltage1-Min | 2.45 |
| Output Voltage1-Max | 2.55 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 1.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1703AT-2502E/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.