The MCP1703AT-3002E/MB is a 3-pin linear voltage regulator with a nominal output voltage of 3V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a SOT-89 package and has a maximum input voltage of 16V and a minimum input voltage of 3.975V.
Sign in to ask questions about the Microchip MCP1703AT-3002E/MB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1703AT-3002E/MB technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.445 |
| Length | 4.495 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 3.975 |
| Output Voltage1-Min | 2.94 |
| Output Voltage1-Max | 3.06 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip MCP1703AT-3002E/MB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.