The MCP1703AT-3302E/CBVAO is a 3.3V low dropout regulator with a maximum input voltage of 16V and a minimum input voltage of 4.025V. It can supply a maximum output current of 0.25A and has a dropout voltage of 0.725V. The device is packaged in a 3-pin SOT-23A and operates over a temperature range of -40°C to 125°C. It meets the AEC-Q100 and TS 16949 screening levels.
Microchip MCP1703AT-3302E/CBVAO technical specifications.
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.5 |
| Length | 2.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.025 |
| Output Voltage1-Min | 3.234 |
| Output Voltage1-Max | 3.366 |
| Output Current1-Max | 0.25 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100; TS 16949 |
| Dropout Voltage1-Max | 0.725 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.