
1.2V fixed output, positive polarity linear voltage regulator with 250mA maximum output current. Features a low 750mV dropout voltage and 2% output voltage accuracy. Operates from a 2.7V to 16V input voltage range with a quiescent current of 5uA. Surface mount SOT23A-3 package, RoHS compliant, and suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Microchip MCP1703T-1202E/CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1703T-1202E/CB technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 750mV |
| Height | 1.3mm |
| Input Bias Current | 2uA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1703T-1202E/CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
