
The MCP1703T-1202E/DB is a 1.2V linear voltage regulator with an output current of 250mA. It is packaged in a SOT-223 surface mount package and has a maximum operating temperature of 125°C. The device is RoHS compliant and has a quiescent current of 5uA. It is suitable for use in a variety of applications, including those requiring a stable voltage source.
Sign in to ask questions about the Microchip MCP1703T-1202E/DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1703T-1202E/DB technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223 |
| Input Bias Current | 2uA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1703T-1202E/DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
