
The MCP1703T-1202E/MC is a 1.2V linear voltage regulator with an output current of 200mA. It operates from a minimum input voltage of 2.7V and a maximum input voltage of 16V. The device has a dropout voltage of 750mV and a quiescent current of 5uA. It is available in a DFN-8 package and is suitable for surface mount applications. The MCP1703T-1202E/MC is RoHS compliant and has an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MCP1703T-1202E/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1703T-1202E/MC technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 750mV |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1703T-1202E/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
