
The MCP1703T-1502E/CB is a 1.5V positive fixed linear voltage regulator with an output current of 200mA. It operates from a minimum input voltage of 2.7V and a maximum input voltage of 16V. The device is packaged in a TO-236-3 surface mount package and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The MCP1703T-1502E/CB is RoHS compliant and has a power supply rejection ratio of 44dB.
Sign in to ask questions about the Microchip MCP1703T-1502E/CB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1703T-1502E/CB technical specifications.
| Accuracy | 2% |
| Package/Case | TO-236-3 |
| Input Bias Current | 2uA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1703T-1502E/CB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
