
The MCP1703T-1502E/MB is a single-output linear voltage regulator with an output voltage of 1.5V and a maximum output current of 250mA. It has a high accuracy of 2% and a low quiescent current of 5uA. The device is available in a SOT-89 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 125°C. The MCP1703T-1502E/MB is RoHS compliant and is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Microchip MCP1703T-1502E/MB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1703T-1502E/MB technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89 |
| Input Bias Current | 2uA |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1703T-1502E/MB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
