
1.8V fixed positive LDO regulator, offering 250mA maximum output current with 2% accuracy. Features a low 5µA quiescent current and 2µA input bias current. Operates from a 2.7V to 16V input voltage range. Packaged in a 4-pin SOT-223 (TO-261-4) surface-mount package, supplied on tape and reel. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip MCP1703T-1802E/DB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1703T-1802E/DB technical specifications.
| Accuracy | 2% |
| Package/Case | TO-261-4 |
| Input Bias Current | 2uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 44dB |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1703T-1802E/DB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
