
1.8V positive fixed output voltage linear voltage regulator, LDO, with a maximum output current of 250mA. Features a 750mV dropout voltage and 2% accuracy. Operates from a 2.7V to 16V input voltage range. Housed in a 3-pin SOT-89 surface mount package, measuring 4.6mm in length, 2.6mm in width, and 1.6mm in height. RoHS compliant with a quiescent current of 5uA and input bias current of 2uA.
Sign in to ask questions about the Microchip MCP1703T-1802E/MB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1703T-1802E/MB technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-89 |
| Dropout Voltage | 750mV |
| Height | 1.6mm |
| Input Bias Current | 2uA |
| Lead Free | Lead Free |
| Length | 4.6mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1703T-1802E/MB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
