
Positive fixed output voltage regulator, 800mV, with 2% accuracy. Features a 210mV dropout voltage at 500mA output current. Operates from a 2.3V to 6V input voltage range. Surface mount DFN package with 3mm width and 0.90mm height. Maximum operating temperature of 125°C.
Microchip MCP1725-0802E/MC technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 210mV |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1725-0802E/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
