
Positive fixed output voltage regulator with a 2.5V nominal output. Features a low dropout voltage of 210mV and a maximum output current of 500mA. Operates with a maximum input voltage of 6V and a minimum input voltage of 2.3V. This surface mount component is housed in a DFN-8 package measuring 2mm x 3mm with a height of 0.95mm. It offers 2% accuracy and operates across a temperature range of -40°C to 125°C.
Microchip MCP1725-2502E/MC technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 210mV |
| Height | 0.95mm |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1725-2502E/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
