
2.5V positive fixed output linear voltage regulator with 500mA output current. Features a low 210mV dropout voltage and 2% accuracy. Operates with a maximum input voltage of 6V and a minimum input voltage of 2.3V. Housed in a lead-free SOIC-8 surface mount package, measuring 4.9mm x 3.9mm x 1.5mm. Offers a wide operating temperature range from -40°C to 125°C.
Microchip MCP1725-2502E/SN technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 210mV |
| Height | 1.5mm |
| Input Bias Current | 120uA |
| Length | 4.9mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1725-2502E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
