
3V positive fixed output linear voltage regulator with 500mA maximum output current. Features a 210mV dropout voltage at 500mA and 2% accuracy. Operates from a 2.3V to 6V input voltage range. Housed in a lead-free DFN-8 surface mount package measuring 2mm x 3mm with a 0.95mm height. Offers a wide operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1725-3002E/MC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 210mV |
| Height | 0.95mm |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1725-3002E/MC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
