
3.3V positive fixed output linear voltage regulator with 500mA maximum output current. Features a 210mV dropout voltage at 500mA and 2% output voltage accuracy. Operates from a 2.3V to 6V input voltage range with a quiescent current of 220µA. Packaged in an 8-pin DFN (2mm x 3mm) surface mount package with a height of 0.95mm. RoHS compliant and operates across a -40°C to 125°C temperature range.
Microchip MCP1725-3302E/MC technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 210mV |
| Height | 0.95mm |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1725-3302E/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
