
5V positive fixed output linear voltage regulator with 500mA output current. Features a low 210mV dropout voltage and 2% output voltage accuracy. Operates from a 2.3V to 6V input voltage range. Packaged in an 8-pin SOIC surface mount package with dimensions of 4.9mm (L) x 3.9mm (W) x 1.25mm (H). RoHS compliant and lead-free.
Sign in to ask questions about the Microchip MCP1725-5002E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1725-5002E/SN technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 210mV |
| Height | 1.25mm |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 120uA |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1725-5002E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
