
Adjustable positive voltage regulator IC, featuring a 0.5% output voltage accuracy and a maximum output current of 500mA. This CMOS device operates with a dropout voltage of 210mV, a minimum input voltage of 2.3V, and a maximum input voltage of 6V. The adjustable output voltage ranges from 800mV to 5V, with a reference voltage of 410mV. Housed in an 8-pin DFN package with dimensions of 2mm x 3mm x 0.95mm, it supports surface mounting and operates across a temperature range of -40°C to 125°C.
Microchip MCP1725-ADJE/MC technical specifications.
| Accuracy | 0.5% |
| Package/Case | DFN |
| Dropout Voltage | 210mV |
| Height | 0.95mm |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 410mV |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1725-ADJE/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
