
Adjustable positive voltage regulator IC featuring 500mA output current and 0.5% output voltage accuracy. Operates with a minimum input voltage of 2.3V and a maximum of 6V, offering an adjustable output from 800mV to 5V. This surface mount component boasts a low dropout voltage of 210mV and a quiescent current of 220uA. Housed in an 8-pin SOIC package, it is RoHS compliant and operates across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip MCP1725-ADJE/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1725-ADJE/SN technical specifications.
| Accuracy | 0.5% |
| Package/Case | SOIC |
| Dropout Voltage | 210mV |
| Height | 1.25mm |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Output Voltage Accuracy | 0.5% |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 410mV |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1725-ADJE/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
