
The MCP1725T-3002E/SN is a single output linear voltage regulator with an output voltage of 3V and an output current of 500mA. It operates from an input voltage range of 2.3V to 6V and has a maximum operating temperature of 125°C. The device is designed for surface mount applications and is packaged in a SOP8 package. The MCP1725T-3002E/SN is RoHS compliant and has a quiescent current of 220uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip MCP1725T-3002E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Input Bias Current | 120uA |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1725T-3002E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
