
3.3V positive fixed output linear voltage regulator with 500mA maximum output current. Features a low 210mV dropout voltage at 500mA and 2% output voltage accuracy. Operates from a 2.3V to 6V input voltage range, with a quiescent current of 220µA and input bias current of 120µA. Packaged in an 8-pin DFN surface-mount package, this RoHS compliant component offers a wide operating temperature range of -40°C to 125°C.
Microchip MCP1725T-3302E/MC technical specifications.
| Accuracy | 2% |
| Package/Case | DFN |
| Dropout Voltage | 210mV |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1725T-3302E/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
