
Adjustable positive voltage regulator IC with 500mA output current. Features 0.5% accuracy, 210mV dropout voltage, and an output voltage range of +0.8V to +5V. Operates from a 2.3V to 6V input voltage, with a quiescent current of 220uA. Packaged in an 8-pin DFN surface mount package, this lead-free and RoHS compliant component is suitable for operation between -40°C and +125°C.
Microchip MCP1725T-ADJE/MC technical specifications.
| Accuracy | 0.5% |
| Package/Case | DFN |
| Dropout Voltage | 210mV |
| Input Bias Current | 120uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reference Voltage | 410mV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1725T-ADJE/MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
