
Positive fixed output voltage regulator, 0.8V, with 220mV dropout voltage and 1A maximum output current. Features a 2.5% accuracy, 140µA input bias current, and 220µA quiescent current. Operates from 2.3V to 6V input voltage and is available in a lead-free DFN-8 surface mount package measuring 3mm x 3mm with a 0.95mm height. Suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Microchip MCP1726-0802E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1726-0802E/MF technical specifications.
| Accuracy | 2.5% |
| Package/Case | DFN |
| Dropout Voltage | 220mV |
| Height | 0.95mm |
| Input Bias Current | 140uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1726-0802E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
