
1.2V fixed positive LDO regulator with 220mV dropout voltage at 1A output current. Features 2.5% output voltage accuracy, 6V maximum input voltage, and a wide operating temperature range of -40°C to 125°C. This surface mount component is housed in a lead-free SOIC-8 package, measuring 4.9mm in length, 3.9mm in width, and 1.25mm in height. Ideal for power management applications requiring stable voltage regulation.
Microchip MCP1726-1202E/SN technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOIC |
| Dropout Voltage | 220mV |
| Height | 1.25mm |
| Input Bias Current | 140uA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.2V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1726-1202E/SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
