
1.8V fixed positive linear voltage regulator with 220mV dropout voltage and 1A maximum output current. Features a 2.5% accuracy, 140µA input bias current, and 220µA quiescent current. Operates from a 2.3V to 6V input voltage range and is housed in a lead-free, 3mm x 3mm DFN-8 surface mount package with a 0.88mm height. Suitable for applications requiring stable 1.8V output within a -40°C to 125°C operating temperature range.
Sign in to ask questions about the Microchip MCP1726-1802E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1726-1802E/MF technical specifications.
| Accuracy | 2.5% |
| Package/Case | DFN |
| Dropout Voltage | 220mV |
| Height | 0.88mm |
| Input Bias Current | 140uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1726-1802E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
