
1.8V positive fixed output linear voltage regulator with 500mV dropout voltage. Features 1A maximum output current and 2.5% output voltage accuracy. Operates from a 2.3V to 6V input voltage range. Packaged in an 8-pin SOIC surface mount package. Offers a low input bias current of 140uA and quiescent current of 220uA. Suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Microchip MCP1726-1802E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1726-1802E/SN technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOIC |
| Dropout Voltage | 500mV |
| Height | 1.25mm |
| Input Bias Current | 140uA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 366mW |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1726-1802E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
