
2.5V fixed positive LDO regulator with 1A output current and 220mV dropout voltage. Features 2.5% output voltage accuracy, 6V maximum input voltage, and 2.3V minimum input voltage. Housed in a lead-free, SOIC-8 surface-mount package with dimensions of 4.9mm length, 3.9mm width, and 1.5mm height. Operates across a temperature range of -40°C to 125°C with 140uA input bias current and 220uA quiescent current. RoHS compliant.
Sign in to ask questions about the Microchip MCP1726-2502E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1726-2502E/SN technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOIC |
| Dropout Voltage | 220mV |
| Height | 1.5mm |
| Input Bias Current | 140uA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Output Voltage Accuracy | 2.5% |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1726-2502E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
