
The MCP1726-3002E/SN is a 3V fixed output linear voltage regulator with an accuracy of 2%. It is packaged in a SOIC package and has a maximum output current of 1A. The regulator operates over a temperature range of -40°C to 125°C and is RoHS compliant. It can be used to regulate voltage in a variety of applications.
Sign in to ask questions about the Microchip MCP1726-3002E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1726-3002E/SN technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 220mV |
| Height | 1.5mm |
| Length | 4.9mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Quiescent Current | 220uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1726-3002E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
