
Positive fixed 3.3V LDO voltage regulator with 220mV dropout voltage at 1A output current. Features 2.5% accuracy, 1A maximum output current, and a maximum input voltage of 6V. Operates from 2.3V minimum input voltage across a -40°C to 125°C temperature range. Surface mount DFN-8 package with dimensions of 3mm x 3mm x 0.95mm. RoHS compliant and lead-free.
Sign in to ask questions about the Microchip MCP1726-3302E/MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1726-3302E/MF technical specifications.
| Accuracy | 2.5% |
| Package/Case | DFN |
| Dropout Voltage | 220mV |
| Height | 0.95mm |
| Input Bias Current | 140uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 120 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1726-3302E/MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
