The MCP1726-3302E/SNVAO is a 3.3V linear voltage regulator with a maximum input voltage of 6V and a minimum input voltage of 3.8V. It has a maximum output current of 1A and a dropout voltage of 0.5V. The device is packaged in a SOIC-8 package and is compliant with AEC-Q100 and TS 16949 standards. It operates over a temperature range of -40°C to 125°C.
Microchip MCP1726-3302E/SNVAO technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.8 |
| Output Voltage1-Min | 3.217 |
| Output Voltage1-Max | 3.382 |
| Output Current1-Max | 1 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100; TS 16949 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.