
5V positive fixed output linear voltage regulator with 0.5V dropout voltage and 1A maximum output current. Features 2.5% accuracy, 6V maximum input voltage, and a wide operating temperature range of -40°C to 125°C. Surface mountable in an 8-pin SOIC package (0.150 inch width), this lead-free component offers 54dB PSRR and 220uA quiescent current.
Sign in to ask questions about the Microchip MCP1726-5002E/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip MCP1726-5002E/SN technical specifications.
| Accuracy | 2.5% |
| Package/Case | SOIC |
| Dropout Voltage | 500mV |
| Height | 1.25mm |
| Input Bias Current | 140uA |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Dissipation | 366mW |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 220uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip MCP1726-5002E/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
